text.skipToContent text.skipToNavigation

Manufacturer Part #

12065A122JAT2A

1206 1.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
KYOCERA AVX 12065A122JAT2A - Technical Attributes
Attributes Table
Capacitance: 1.2nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.40
USD
Quantity
Unit Price
4,000
$0.0581
8,000
$0.0571
12,000
$0.0565
16,000
$0.0561
20,000+
$0.0548
Product Variant Information section