text.skipToContent text.skipToNavigation

Manufacturer Part #

FM32X104K631EFG

FM Series 1210 0.1 uF ±10 % 630 V X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Prosperity Dielectrics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Prosperity Dielectrics FM32X104K631EFG - Technical Attributes
Attributes Table
Dielectric: X7R
Tolerance (%): -55% to +125%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.20
USD
Quantity
Unit Price
1,000
$0.0642
3,000
$0.0625
5,000
$0.0617
15,000
$0.0601
25,000+
$0.0586
Product Variant Information section