text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71E102JA01D

0201 25 V 1000 pF ±5% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2515
Product Specification Section
Murata GRM033R71E102JA01D - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
690,000
USA:
690,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
15,000
$0.002
45,000
$0.0019
150,000
$0.0018
300,000
$0.0018
600,000+
$0.0017