text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C81A106MA73D

0603 10 uF 10 V ±20% Tolerance X6S Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM188C81A106MA73D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,484,000
USA:
1,484,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
4,000
$0.0385
8,000
$0.0379
12,000
$0.0375
20,000
$0.0371
40,000+
$0.0361