text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1T021005H00JSSD

FKP1 1.6 kV 0.01 uF ±5% 26.5x20.5 mm LS=22.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
WIMA FKP1T021005H00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.01µF
Rated Voltage: 1.6kV
Rated Voltage (VAC): 650VAC
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Dimension: L  26.5mm x W  10.5mm x H  20.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.83
USD
Quantity
Unit Price
1
$0.83
30
$0.81
125
$0.785
300
$0.77
1,250+
$0.73
Product Variant Information section