Manufacturer Part #
BLM15GG471SN1D
BLM Series 0402 470 Ohm ±25 % 200 mA 1.3 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM15GG471SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15GG471SN1D - Technical Attributes
Attributes Table
| Impedance: | 470Ω |
| Rated Current: | 200mA |
| DC Resistance-Max: | 1.3Ω |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount