text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18FN100M00D

LQM Series 0603 10 uH ±20 % Tol. 50 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM18FN100M00D - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±20%
Rated Current-Max: 50mA
DC Resistance: 0.9Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.60
USD
Quantity
Unit Price
4,000
$0.0564
8,000
$0.0554
12,000
$0.0549
16,000
$0.0545
20,000+
$0.0532