text.skipToContent text.skipToNavigation

Manufacturer Part #

MDMK3030T4R7MMV

MD Series 3 x 3 mm 4.7 uH ±20% 263 mOhm SMT Metal Core Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TAIYO YUDEN MDMK3030T4R7MMV - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.55A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 263mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 2 x 2 x 1.2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,000
$0.375
4,000+
$0.365
Product Variant Information section