text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF6340U

ERJ Series 1210 634 Ohm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-14NF6340U - Technical Attributes
Attributes Table
Resistance: 634Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$425.00
USD
Quantity
Unit Price
5,000
$0.0432
10,000
$0.0425
15,000
$0.042
20,000
$0.0418
25,000+
$0.0408