text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNF1303C

Res Thick Film 0201 130K Ohm 1% 1/20W ±200ppm/°C Molded SMD T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Panasonic Industry ERJ-1GNF1303C - Technical Attributes
Attributes Table
Resistance: 130kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
15,000
$0.0055
45,000
$0.0053
60,000
$0.0053
150,000
$0.0051
225,000+
$0.005
Product Variant Information section