text.skipToContent text.skipToNavigation

Référence fabricant

5308 905

Grey Polyamide Straight 3 - 9 mm Clamp Range NPT 1/2" Thread Cable Gland

Modèle ECAD:
Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Altech Corporation 5308 905 - Caractéristiques techniques
Attributes Table
Management Type: Cable Gland
Color: Grey
Material: Polyamide
Dimension: D  24mm x L  44mm
Mounting Style: Straight
Méthode de montage : Wire Mount
Fonctionnalités et applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

NPT Thread Series is a polyamide 6, neoprene cable gland which is offered in 3/8”, 1/2” and 1”. They are IP68 achieved without seal rings. They are used for machine and device applications. The polyamide 6 and the neoprene  operates at -13 ? to 212 ?.

5308905 is a ½” NPT Thread with a 3 to 9 mm clamping range cable gland.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
6 751
Délai d'usine :
10 Semaines
Commande minimale :
100
Multiples de :
1
Total 
148,00 $
USD
Quantité
Prix unitaire
15
$1.52
30
$1.50
75
$1.48
150
$1.47
300+
$1.43
Product Variant Information section