text.skipToContent text.skipToNavigation

Référence fabricant

HH-3400-BC

HH Series Style A Plastic Enclosure with 9V/AA Battery Compartment

Modèle ECAD:
Nom du fabricant: Bud Industries
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Hand-Held Grabbers Style A Series is a rectangular enclosure that is available with or without a 2.80 inch x 1.38 inch LCD cutout in the display area, and with a 9-volt/AA battery compartment.  It is made out of ABS plastic in a light gray finish with a UL94V-O flammability rating.  Optional accessories available.

The HH-3400-BC is a 6.60 ozs. style A recess top plastic enclosure with a battery compartment.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
184
Commande minimale :
1
Multiples de :
1
Total 
12,15 $
USD
Quantité
Prix unitaire
1
$12.15
4
$11.97
10
$11.85
25
$11.74
40+
$11.57
Product Variant Information section