text.skipToContent text.skipToNavigation

Manufacturer Part #

SR-3100B

SR-3100B Black Nylon .197 inch to .236 inch Snap Rivet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SR-3100B - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 10.01mm
Head Diameter: 6.4mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$153.00
USD
Quantity
Unit Price
1
$0.162
150
$0.159
400
$0.156
1,000
$0.153
2,500+
$0.147
Product Variant Information section