Référence fabricant
LM258PT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Style d'emballage :TSSOP-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
STMicroelectronics LM258PT - Spécifications du produit
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
STMicroelectronics LM258PT - Caractéristiques techniques
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 2000µV |
| Gain Bandwidth Product: | 1.1MHz |
| Average Bias Current-Max: | 150nA |
| Supply Voltage: | 3V to 30V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 0.7mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +105°C |
| Low Noise: | 55nV/√Hz |
| Output Current: | 60mA |
| Style d'emballage : | TSSOP-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LM258PT is a Low-power dual independent, highgain, internally frequency-compensated operational amplifiers, specifically designed to operate from a single power supply over a wide range of voltages.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz
- Low input bias current: 20 nA
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC ±1.5 V)
Applications:
- Industrial
- Automotive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
8 Semaines
Quantité
Prix unitaire
4 000
$0.122
8 000
$0.12
12 000
$0.119
20 000+
$0.117
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Style d'emballage :
TSSOP-8
Méthode de montage :
Surface Mount