text.skipToContent text.skipToNavigation

Référence fabricant

NCS7101SN1T1G

NCS Series 1.2 V/us 10 V SMT Rail-to-Rail GP Operational Amplifier - SOT-23-5

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2526
Product Specification Section
onsemi NCS7101SN1T1G - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 9mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 10V
Power Dissipation: 364mW
Common Mode Rejection Ratio: 65dB
Supply Current: 1.13mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 65dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 140nV/√Hz
Output Current: 72mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NCS7101SN1T1G 1.8 Volt Rail-to-Rail Operational Amplifier.

The NCS7101 operational amplifier provides rail-to-rail operation on both the input and output. The output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the entire supply voltage range available. It is designed to work at very low supply voltages (1.8 V and ground), yet can operate with a supply of up to 10 V and ground. The NCS7101 is available in the space saving SOT-23-5 package with two industry standard pinouts.

Key Features:

  • Low Voltage, Single Supply Operation (1.8 V and Ground to 10 V and Ground).
  • 1.0 pA Input Bias Current.
  • Unity Gain Bandwidth of 1.0 MHz at 5.0 V,0.9 MHz at 1.8 V.
  • Output Voltage Swings Within 50 mV of Both Rails @ 1.8 V.
  • No Phase Reversal on the Output for Over-Driven Input Signals.
  • Input Offset Trimmed to 1.0 mV.
  • Low Supply Current (ID = 1.0 mA).
  • Works Down to Two Discharged NiCd Battery Cells.
  • ESD Protected Inputs Up to 2.0 kV.
  • Pb-Free Packages are Available.

Applications:

  • Dual NiCd/NiMH Cell Powered Systems.
  • Portable Communication Devices.
  • Low Voltage Active Filters.
  • Power Supply Monitor and Control.
  • Interface to DSP.

To learn more about the NCS7101 product family, Click Here

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
12 000
Délai d'usine :
14 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
915,00 $
USD
Quantité
Prix unitaire
3 000
$0.305
6 000
$0.30
9 000+
$0.295
Product Variant Information section