Manufacturer Part #
MP2451DJ-LF-Z
MP2451 Series 36 V 2 MHz 600 mA Surface Mount Step Down Converter - TSOT23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2451DJ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2451DJ-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.3V to 36V |
| Output Current-Max: | 600mA |
| Output Voltage Range: | 0.8V to 28.8V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 130µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$1.12
6,000+
$1.10
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $1.12 / Stock: 0 Qty: 3,000+$1.12 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.12 / Stock: 0 Qty: 3,000+$1.12 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.12 / Stock: 0 Qty: 3,000+$1.12 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.12 / Stock: 0 Qty: 3,000+$1.12 Stock: 0
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount