Manufacturer Part #
PCAP01AD 1K
PCAP01A Series 3.6 V PDM/PWM Output SMT Specialty Interface IC - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ScioSense | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ScioSense PCAP01AD 1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000+
$4.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel