Manufacturer Part #
MCP14A0901-E/SN
Gate Driver IC 8-SOIC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MCP14A0901-E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the 9.0A MOSFET Driver with Low Threshold Input and Enable of devices. Notification Status: FinalDescription of Change: - Updated Absolute Maximum Ratings and added Note 1. - Minor text and format changes throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 27 Apr 2023
Microchip has released a new Datasheet for the MCP14A0901/2 - 9.0A MOSFET Driver with Low Threshold Input and Enable Data Sheet of devices. Notification Status: FinalDescription of Change:• Added automotive qualification to Features and examples to Product Identification System.• Updated Absolute Maximum Ratings to better describe the part.• Updated Section 5.0, Packaging Information.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Mar 2023
Part Status:
Microchip MCP14A0901-E/SN - Technical Attributes
| Configuration: | High or Low Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 2Ω |
| Output Current: | 9A |
| Peak Output Current: | 9A |
| Supply Voltage-Max: | 18V |
| Rated Power Dissipation: | 1W |
| Turn-off Delay Time: | 22ns |
| Turn-on Delay Time: | 22ns |
| Rise Time: | 22ns |
| Fall Time: | 22ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-8
Mounting Method:
Surface Mount