text.skipToContent text.skipToNavigation

Référence fabricant

BD6221HFP-TR

Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - HRP-7

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM BD6221HFP-TR - Caractéristiques techniques
Attributes Table
No of Outputs: Dual
Output Current-Max: 1A
Rated Power Dissipation: 1.6W
Supply Voltage-Max: 15V
Style d'emballage :  HRP-7
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BD6221HFP-TR is a 18 V, 1 A H-bridge driver for brush motor applications available in HRP-7 package.

This device can operate at a range of power supply voltages from 3.0 V to 5.5 V supporting output current of 1 A. The MOS transistors in the output stage allow for PWM signal control, while the integrated VREF voltage control function of previous models offers direct replacement of deprecated motor driver ICs.

Features:

  • Low standby current
  • Compatible with PWM control signal input (20k to 100kHz)
  • PWM duty control via VREF voltage setting terminal
  • Cross-conduction prevention circuit
  • Four protection circuits provided: OCP, OVP, TSD and UVLO

Applications:

  • Motor Control: Brushed DC
  • PPC (Plain Paper Copier)
  • Car Navigation
  • TV
  • DVD
  • Air-conditioner
  • Refrigerator
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
3 220,00 $
USD
Quantité
Prix unitaire
2 000+
$1.61
Product Variant Information section