text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER013BLSTR

VIPer01 Series 30 V 66 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPER013BLSTR - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Boost/Flyback/Forward
Start-Up Voltage: 8V
Supply Voltage: 4.5V to 30V
Duty Cycle-Max: 80%
Supply Current: 0.85mA
Switching Frequency-Max: 66kHz
Rated Power: 4.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000+
$0.365
Product Variant Information section