text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2141WG-7

AP2141 Series 120 mΩ 0.8 A Single Channel Current-Limited Power Switch- SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2141WG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Rated Current-Max: 800mA
Type: Current Limit Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
3,000
$0.126
6,000
$0.124
9,000
$0.123
15,000+
$0.121
Product Variant Information section