text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7167-FNG-7

AP7167 Series 1.2 A Adjustable Low Dropout Regulator with POK - DFN-10

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7167-FNG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 5V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 800mV
Output Current-Max: 1.2A
Rated Power: 3.1W
Tolerance (%): ±3%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 180µA
No. of Outputs: Dual
Load Regulation (%): 1.5%
Current - Limit: 1.6A
Line Regulation (%): 0.02%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section