text.skipToContent text.skipToNavigation

Référence fabricant

LD39015M10R

LD39015: 1 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2516
Product Specification Section
STMicroelectronics LD39015M10R - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 70µA
No. of Outputs: Single
Output Noise: 29µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LD39015M10R is a provides 150 mA maximum current from an input voltage ranging from 1.5 V to 5.5 V with a typical dropout voltage of 80 mV. It is stable with ceramic capacitor. The ultra-low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. Power supply rejection is 65 dB at low frequencies and starts to roll off at 10 kHz.

Enable logic control function puts the LD39015xx in shut-down mode allowing a total current consumption lower than 1 µA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, personal digital assistants (PDAs), cordless phones or similar battery-powered systems

Features:

  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage (80 mV typ. at 100 mA load)
  • Very low quiescent current (18 µA typ. at no load, 35 µA typ. at 150 mA load, 1 µA max in off mode)
  • Very low noise without bypass capacitor (29 µVRMS at VOUT = 0.8 V)
  • Output voltage tolerance: ± 2.0% @ 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 3.3 V with 100 mV step
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitors CO = 1 µF
  • Internal current and thermal limit
  • Available in SOT666 and SOT23-5L packages
  • Temperature range: -40 °C to 125 °C

View the Complete family of LD39015 Linear Regulators

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
945,00 $
USD
Quantité
Prix unitaire
3 000
$0.315
6 000
$0.31
9 000+
$0.305
Product Variant Information section