text.skipToContent text.skipToNavigation

Référence fabricant

MIC5265-2.8YD5-TR

MIC5265 Series 2.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5265-2.8YD5-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Style d'emballage :  TSOT-23-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5265-2.8YD5 TR is a 150mA μCap LDO regulator, available in surface mount TSOT-23-5 package.

This device is ideal for noise sensitive applications such as RF. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry. It has a 2.7 V to 5.5 V input operating voltage range, making it ideal for operation from a single cell lithium ion battery or fixed 3.3 V and 5 V systems.

Features:

  • 2.7 V to 5.5 V supply voltage.
  • Low 75μA quiescent current per LDO.
  • Thin SOT-23-5 package.
  • Low Noise – 57 μVrms.
  • High PSRR – 60 dB at 1 kHz.
  • Low dropout voltage – 210 mV at 150 mA.
  • Stable with ceramic output capacitors.
  • Fast transient response.
  • Active shutdown.

Applications:

  • Cellular Telephones
  • PDAsGPS Receivers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
6000
Multiples de :
3000
Total 
1 380,00 $
USD
Quantité
Prix unitaire
3 000
$0.235
6 000
$0.23
15 000+
$0.225
Product Variant Information section