Manufacturer Part #
TLE42642GHTSA2
TLE42642 Series 5 V 100 mA Fixed Low Drop Fixed Voltage Regulator - PG-SOT223-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE42642GHTSA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE42642GHTSA2 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5.5V |
| Input Voltage-Max: | 45V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 0.5V |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±3% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 40µA |
| No. of Outputs: | Single |
| Load Regulation: | 50mV |
| Current - Limit: | 200mA |
| Line Regulation: | 5mV |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.74
2,000
$0.73
3,000
$0.725
4,000
$0.72
5,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount