text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22705YML-TR

1MHZ 7A INTEGRATED SWITCH HIGH-EFFICIENCY SYNCH BUCK W/ PRE-BIAS SUPPORT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22705YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5.5V
Output Current-Max: 7A
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 1.3mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.2%
Package Style:  MLF-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13,900.00
USD
Quantity
Unit Price
5,000+
$2.78
Product Variant Information section