text.skipToContent text.skipToNavigation

Manufacturer Part #

SGP41-D-R4

SGP41 Series 3.6 V Air Quality Sensor for VOC and NOx Measurement - DFN-6

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code:
Product Specification Section
Sensirion SGP41-D-R4 - Technical Attributes
Attributes Table
Type: Air Quality
No of Channels: Single
Output Type: I2C
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -20°C to +55°C
Storage Temperature Range: -40°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$13,350.00
USD
Quantity
Unit Price
2,500+
$5.34