CT456-H00B3-TS08 in Reel by Allegro MicroSystems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CT456-H00B3-TS08

3.6 V 9 mA 1 Mhz Bandwith Differential Contactless Current Sensor - TSSOP-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems CT456-H00B3-TS08 - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 1MHz
Supply Current: 9mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,760.00
USD
Quantity
Unit Price
3,000+
$1.92
Product Variant Information section