Manufacturer Part #
TDC-GP30YD 1K
Replaced by TDC-GP30YD 3k (material ID 502030003)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ScioSense | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ScioSense TDC-GP30YD 1K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ScioSense TDC-GP30YD 1K - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.5V to 3.6V |
| Supply Current: | 0.9µA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount