Manufacturer Part #
MLX90316EDC-BDG-100-TU
MLX90316 Series 5.5 V 0° to 360° SMT Rotary Position Sensor IC - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90316EDC-BDG-100-TU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90316EDC-BDG-100-TU - Technical Attributes
Attributes Table
| Type: | Angular |
| Output Type: | Digital |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 13.5mA |
| Rotation Angle: | 0° to 360° |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
80
$3.17
240
$3.13
320
$3.12
800
$3.08
1,200+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
80 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount