Référence fabricant
59150-1-T-02-F
59150 Series 11.5 mm 200 V Normally Open 300 mm Flange Mount Proximity Sensor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag | ||||||||||
| Code de date: | |||||||||||
Littelfuse 59150-1-T-02-F - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Littelfuse would like to notify you of the Country Of Origin (COO) update of the Reed based Sensors and Reed Relays products from China to Philippines (PH) or Mexico (MX). This change is driven by COO determination set by the World Customs Organization and World Trade Organization and focus on Essential character and Substantial transformation which are subject to HS code change.The entire COO update will be initiated from October 21 st 2024 and products will be no longer a subject for Tariff surcharge during the import to United StatesThe list of products part numbers with COO change is shared as appendix b on the attached SPCN document.
Littelfuse would like to notify you of a change related to our flange mount reed sensor series 59135, 59140, 59141, 59145 and 59150. The marking on the products will change from ?HAMLIN? to ?LITTELFUSE?, due to the acquisition of Hamlin by Littelfuse.? There will be no change of fit, function, quality & reliability, this is a marking change only.? The changes will affect products with a date code from week 45/2022.? Since this is a running change, and there is still some inventory with the previous marking, the following might occur:o Mix of HAMLIN / LITTELFUSE marking within one bundleo Mix of HAMLIN / LITTELFUSE marking within one cartono Mix of HAMLIN / LITTELFUSE marking within one shipment
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
100 par Bag