text.skipToContent text.skipToNavigation

Référence fabricant

MIC284-0YM

MIC284 Series 5.5 V Surface Mount Two-Zone Thermal Supervisor - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC284-0YM - Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC284 is a versatile digital thermal supervisor capable of measuring temperature using its own internal sensor and an inexpensive external sensor or embedded silicon diode such as those found in the Intel Pentium III™ CPU. A 2-wire serial interface is provided to allow communication with either I2C™ or SMBus™ masters. Features include an open-drain over temperature output with dedicated registers for implementing fan control or over-temperature shutdown circuits.

Features :

  • Optimized for CPU Thermal Supervision in Computing Applications
  • Measures Local and Remote Temperature
  • Sigma-Delta ADC for 8-Bit Temperature Results
  • 2-Wire SMBus-compatible Interface
  • Programmable Thermostat Settings for both Internal and External Zones
  • Open-Drain Interrupt Output Pin
  • Open-Drain Over Temperature Output Pin for Fan Control or Hardware Shutdown
  • Interrupt Mask and Status Bits
  • Low Power Shutdown Mode
  • Failsafe response to diode faults
  • 2.7V to 5.5V Power Supply Range
  • 8-Lead SOIC and MSOP Packages

Applications :

  • Desktop, Server and Notebook Computers
  • Power Supplies
  • Test and Measurement Equipment
  • Wireless Systems
  • Networking/Datacom Hardware

To learn more about MIC284x product family, Click here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1140
Multiples de :
95
Total 
866,40 $
USD
Quantité
Prix unitaire
95
$0.80
285
$0.78
950
$0.76
1 900
$0.75
3 800+
$0.73
Product Variant Information section