text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-30D3VM3-TR

MIC803 Series 3 V 140 ms Supervisor Circuit w/Open-Drain Reset Output - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Microchip MIC803-30D3VM3-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.111
9,000
$0.11
15,000
$0.109
30,000+
$0.107
Product Variant Information section