text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1048TK,118

TJA1048 Series 5.5 V Dual High-Speed CAN Transceiver - HVSON-14 (3 x 4.5)

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1048TK,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 2
Data Rate-Max: 5MBd
Supply Voltage-Nom: 4.5V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,960.00
USD
Quantity
Unit Price
6,000+
$1.16
Product Variant Information section