text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC1201W-E4/51

12A,100V.GPP,BRIDGE RECT.,40MIL LEAD WI

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay GBPC1201W-E4/51 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 100V
RMS Voltage-Max: 70V
Reverse Current-Max: 5µA
Average Forward Current-Max: 12A
Forward Voltage: 1.1V
DC Blocking Voltage: 100V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 1.9°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 160pF
No of Terminals: 4
Package Style:  GBPC-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
1,300
Factory Stock:Factory Stock:
400
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
100
$1.63
200
$1.61
400
$1.60
1,500+
$1.57
Product Variant Information section