Manufacturer Part #
MBRF20100CTP
MBRF20100CT Series 100 V 20 A Through Hole Schottky Rectifier - ITO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Reel Package Style:ITO-220AB Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC MBRF20100CTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC MBRF20100CTP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.85V |
| Diode Capacitance-Max: | 300pF |
| Thermal Resistance: | 3.5°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Package Style: | ITO-220AB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$0.225
200
$0.22
1,000
$0.215
2,000
$0.21
6,250+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
ITO-220AB
Mounting Method:
Through Hole