text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5820-E3/54

1N5820 Series Single 20 V 80 A Through Hole Schottky Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay 1N5820-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 2mA
Forward Voltage: 0.475V
Configuration: Single
Thermal Resistance: 40°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -65°C to +125°C
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N5820 axial leaded Schottky rectifier has been optimized for very low forward voltage drop, with moderate leakage. Typical applications are in switching power supplies, converters, free-wheeling diodes, and reverse battery protection.

The 1N5820-E3/54 Rectangular waveform of 3.0 A and a max. average forward current of 3.0 A. Max. Reverse Leakage Current of 2.0 mA. The 1N5820-E3/54 also has max. working peak reverse voltage of 20 V.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5600
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$683.20
USD
Quantity
Unit Price
1,400
$0.125
2,800
$0.123
4,200
$0.122
7,000
$0.121
14,000+
$0.119
Product Variant Information section