Manufacturer Part #
NRVTS2H60ESFT1G
Schottky Diodes Rectifiers TRENCH SCHOTTKY RECTIFIER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123FL Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NRVTS2H60ESFT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NRVTS2H60ESFT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 12µA |
| Forward Voltage: | 0.65V |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | SOD-123FL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
3,000
$0.0916
6,000
$0.09
9,000
$0.0891
12,000
$0.0884
15,000+
$0.0864
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0916 / Stock: 0 Qty: 3,000+$0.0916 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0916 / Stock: 0 Qty: 3,000+$0.0916 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0916 / Stock: 15,000 Qty: 3,000+$0.0916 Stock: 15,000
- Reel Qty: 9,000+ / Unit Price: $0.0916 / Stock: 0 Qty: 3,000+$0.0916 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount