text.skipToContent text.skipToNavigation

Manufacturer Part #

SK54L-TP

SK54L Series 40 V 5 A Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Micro Commercial Components SK54L-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.55V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
3,000
$0.075
6,000
$0.0737
9,000
$0.0729
12,000
$0.0724
15,000+
$0.0707
Product Variant Information section