Manufacturer Part #
1N5408RLG
1N5408 Series 1000 V 3 A 10 uA Axial Standard Recovery Rectifier - CASE-267-05
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1200 per Reel Package Style:CASE 267 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
onsemi 1N5408RLG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi 1N5408RLG - Technical Attributes
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 200A |
| Package Style: | CASE 267 |
| Mounting Method: | Through Hole |
Features & Applications
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The 1N5400 thru 1N5408 series of of lead mounted standard recovery rectifiers are designed for use in power supplies and other applications having need of a device with a high surge current capability, a low forward voltage drop and a high current to a small size. The 1N5400 thru 1N5408 series has a voltage range of 50-1000 V.
Available Packaging
- Reel Qty: 8,400+ / Unit Price: $0.0786 / Stock: 0 Qty: 1,200+$0.0786 Stock: 0
- Reel Qty: 1,200+ / Unit Price: $0.0786 / Stock: 0 Qty: 1,200+$0.0786 Stock: 0
- Reel Qty: 8,400+ / Unit Price: $0.0786 / Stock: 0 Qty: 1,200+$0.0786 Stock: 0
- ReelSelected Variant Qty: 1,200+ / Unit Price: $0.0786 / Stock: 0 Qty: 1,200+$0.0786 Stock: 0
Package Qty:
1200 per Reel
Package Style:
CASE 267
Mounting Method:
Through Hole