text.skipToContent text.skipToNavigation

Référence fabricant

MUR840G

MUR Series 8 A 400 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC

Product Specification Section
onsemi MUR840G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Configuration: Single
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 2°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  TO-220-2 (TO-220AC)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The MUR840G diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.

Key Features:

  • Ultrafast 25 and 50 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Low Forward Voltage
  • Low Leakage Current
  • Reverse Voltage to 600 V
  • Pb-Free Packages are Available

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds

Applications:

  • SMPS: DCM CRM PFC
  • ATX Power Supply
  • Note Book Adapter
  • Server
  • Flat Panel Display

Learn more about the MUR8xx Family of Ultrafast Rectifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
23 800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
100
Multiples de :
50
Total 
38,50 $
USD
Quantité
Prix unitaire
100
$0.385
250
$0.38
1 000
$0.37
1 500
$0.365
3 750+
$0.355