Manufacturer Part #
STTH15L06FP
STTH15L06 Series 15A 1.55V Turbo 2 Ultrafast High Voltage Rectifier-TO-220FPAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FPAC Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH15L06FP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH15L06FP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 15µA |
| Forward Voltage: | 1.55V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 85ns |
| Thermal Resistance: | 4°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220FPAC |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.51
200
$0.495
750
$0.485
1,250
$0.48
2,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FPAC
Mounting Method:
Through Hole