text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH6006W

STTH6006 Series 600 V 60A Standard 85 ns Fast Recovery Through Hole DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
STMicroelectronics STTH6006W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 90A
Diode Capacitance-Max: 57pF
Reverse Recovery Time-Max: 85ns
Thermal Resistance: 0.75°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.00
USD
Quantity
Unit Price
1
$1.43
30
$1.41
100
$1.39
250
$1.37
750+
$1.34
Product Variant Information section