Manufacturer Part #
1N5359BRLG
1N5359B Series 5 W 1 A 24 V Axial Zener Voltage Regulator Diode - CASE-017AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:CASE 017AA Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N5359BRLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N5359BRLG - Technical Attributes
Attributes Table
| Power Dissipation: | 5W |
| Forward (Drive) Current: | 1A |
| Forward Voltage: | 1.2V |
| Reverse Current-Max: | 500nA |
| Working Voltage-Nom: | 24V |
| Package Style: | CASE 017AA |
| Mounting Method: | Through Hole |
Features & Applications
1N5359B Series consist of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Key Features:
- Zener Voltage Range - 3.3 V to 200 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Surge Rating of up to 180 W @ 8.3 ms
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb-Free Packages are Available
Characteristics:
- Case: Void free, transfer-molded, thermosetting plastic
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Maximum Lead Temperature For Soldering Purposes: 260°C, 1/16 in. from the case for 10 seconds
- Polarity: Cathode indicated by polarity band
- Mounting Position: Any
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
4,000
$0.124
8,000
$0.122
12,000
$0.121
16,000+
$0.12
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.124 / Stock: 0 Qty: 4,000+$0.124 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.124 / Stock: 24,000 Qty: 4,000+$0.124 Stock: 24,000
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.124 / Stock: 0 Qty: 4,000+$0.124 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.124 / Stock: 0 Qty: 4,000+$0.124 Stock: 0
Package Qty:
4000 per Reel
Package Style:
CASE 017AA
Mounting Method:
Through Hole