text.skipToContent text.skipToNavigation

Référence fabricant

BZX84C3V9LT1G

BZX84C3V9LT1 Series 225 mW 10 mA 3.9 V SMT Zener Voltage Regulator - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2351
Product Specification Section
onsemi BZX84C3V9LT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 3.9V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.

The BZX84C series has breakdown voltage range - 2.4 V to 75 V.  They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

BZX84C3V9LT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 18 volts and 5% tolerance. 

The BZX84C3V9LT1G also provides total power dissipation of .225W

Note:  Also available in standard 3K reel.

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :Order inventroy details
54 000
Stock d'usine :Stock d'usine :
5
Délai d'usine :
42 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
36,90 $
USD
Quantité
Prix unitaire
3 000
$0.0123
9 000
$0.012
30 000
$0.0117
60 000
$0.0115
120 000+
$0.0112
Product Variant Information section