text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ5V1T1G

MMSZ Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123

Product Specification Section
onsemi MMSZ5V1T1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 60Ω
Operating Temp Range: -55°C to +150°C
Capacitance: 250pF
Configuration: Single
Height - Max: 1.25mm
Dimension: L  2.84mm x W  1.8mm
Working Voltage-Nom: 5.1V
No of Terminals: 2
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
The  MMSZ5V1T1G is a device provide a convenient alternative to the leadless 34-package style.This complete series of Zener diodes are offered in the convenient,surface mount plastic SOD-123 package.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 56 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

View the complete family of MMSZ5 Zener Voltage Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
201 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
21000
Multiples de :
3000
Total 
466,20 $
USD
Quantité
Prix unitaire
3 000
$0.0231
9 000
$0.0225
15 000
$0.0222
30 000
$0.0219
60 000+
$0.0213