Manufacturer Part #
2SC5876T106R
2SC5876 Series 60 V 500 mA Surface Mount Medium Power Transistor - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SC5876T106R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM 2SC5876T106R - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 200mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0927
6,000
$0.091
9,000
$0.0901
12,000
$0.0895
15,000+
$0.0874
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount