Référence fabricant
BCP55H6327XTSA1
AF Discretes
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1000 par Reel Style d'emballage :SOT-223 (TO-261-4) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon BCP55H6327XTSA1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change informationSubject: Introduction of additional plating production at Wuxi Welnew Microelectronic Co., Ltd., Wuxi, China for several productsReason/Motivation:Expansion of plating production to assure continuity of supply and enable flexible manufacturing by recovery of Welnew Wuxi Plating site for DS products (PCN 2023-034-A) DescriptionOldShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaNewShanghai Welnew Microelectronic Co., Ltd., Shanghai, ChinaWuxi Welnew Microelectronic Co., Ltd., Wuxi, ChinaIntended start of delivery: 2026-06-20Last order date (LOD): 2026-06-20Last delivery date (LDD): 2026-12-20
Statut du produit:
Infineon BCP55H6327XTSA1 - Caractéristiques techniques
| Product Status: | Obsolete |
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 2W |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | SOT-223 (TO-261-4) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1000 par Reel
Style d'emballage :
SOT-223 (TO-261-4)
Méthode de montage :
Surface Mount