text.skipToContent text.skipToNavigation

Référence fabricant

BCP56-16T3G

BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi BCP56-16T3G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 100
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BCP56-16T3G is a part of BCP56 series silicon bipolar transistor. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-223 package.

Features:

  • High Current: 1.0 A
  • The SOT−223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering,  eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel
    • Use BCP56T1 to Order the 7 inch/1000 Unit Reel
    • Use BCP56T3 to Order the 13 inch/4000 Unit Reel
  • PNP Complement is BCP53T1
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
43 Semaines
Commande minimale :
8000
Multiples de :
4000
Total 
1 312,00 $
USD
Quantité
Prix unitaire
4 000
$0.168
8 000+
$0.164
Product Variant Information section