Manufacturer Part #
MJD44H11G
MJD Series 80 V 8 A NPN Complementary Power Transistor - TO-252
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:75 per Tube Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
onsemi MJD44H11G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 60 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
17,175
USA:
17,175
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
75
$0.48
225
$0.47
750
$0.46
1,500
$0.455
3,000+
$0.44
Product Variant Information section
Available Packaging
- Tube Qty: 2,475+ / Unit Price: $0.48 / Stock: 0 Qty: 75+$0.48 Stock: 0
- Tube Qty: 2,475+ / Unit Price: $0.48 / Stock: 0 Qty: 75+$0.48 Stock: 0
- TubeSelected Variant Qty: 75+ / Unit Price: $0.48 / Stock: 17,175 Qty: 75+$0.48 Stock: 17,175
- Tube Qty: 40+ / Unit Price: $0.49 / Stock: 792 Qty: 40+$0.49 Stock: 792
Package Qty:
75 per Tube
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount